


ATS-CPX040040010-153-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1548-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040010-153-C2-R0 |
Description | HEATSINK 40X40X10MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.95°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 4,04900 € | 40,49 € |
| 25 | 3,85720 € | 96,43 € |
| 50 | 3,71780 € | 185,89 € |
| 100 | 3,58330 € | 358,33 € |
| 250 | 3,41292 € | 853,23 € |
| 500 | 3,28926 € | 1.644,63 € |
| 1.000 | 3,16995 € | 3.169,95 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |

