


ATS-CPX040040010-153-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35973-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040010-153-C1-R0 |
Description | HEATSINK 40X40X10MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.93°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,14800 € | 31,48 € |
| 25 | 2,99840 € | 74,96 € |
| 50 | 2,89020 € | 144,51 € |
| 100 | 2,78570 € | 278,57 € |
| 250 | 2,65328 € | 663,32 € |
| 500 | 2,55718 € | 1.278,59 € |
| 1.000 | 2,46447 € | 2.464,47 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

