


ATS-CPX035035030-179-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1543-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX035035030-179-C2-R0 |
Description | HEATSINK 35X35X30MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,30100 € | 43,01 € |
| 25 | 4,09720 € | 102,43 € |
| 50 | 3,94920 € | 197,46 € |
| 100 | 3,80640 € | 380,64 € |
| 250 | 3,62536 € | 906,34 € |
| 500 | 3,49398 € | 1.746,99 € |
| 1.000 | 3,36724 € | 3.367,24 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

