


ATS-CPX035035015-176-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1537-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX035035015-176-C2-R0 |
Description | HEATSINK 35X35X15MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.59°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,72160 € | 93,04 € |
| 50 | 3,58720 € | 179,36 € |
| 100 | 3,45750 € | 345,75 € |
| 250 | 3,29308 € | 823,27 € |
| 500 | 3,17376 € | 1.586,88 € |
| 1.000 | 3,05867 € | 3.058,67 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

