Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
We Own The Board

ATS-CPX030030035-146-C2-R0

DigiKey Part Number
ATS1532-ND
Manufacturer
Manufacturer Product Number
ATS-CPX030030035-146-C2-R0
Description
HEATSINK 30X30X35MM L-TAB CP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square, Fins
Mfr
Length
1.181" (30.00mm)
Series
Width
1.181" (30.00mm)
Packaging
Bulk
Fin Height
1.378" (35.00mm)
Part Status
Active
Thermal Resistance @ Forced Air Flow
4.02°C/W @ 100 LFM
Type
Top Mount, Extrusion
Material
Package Cooled
Material Finish
Blue Anodized
Attachment Method
Push Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,58000 €4,58 €
104,05300 €40,53 €
253,86080 €96,52 €
503,72120 €186,06 €
1003,58670 €358,67 €
2503,41608 €854,02 €
5003,29234 €1.646,17 €
1.0003,17291 €3.172,91 €
Manufacturers Standard Package
Unit Price without VAT:4,58000 €
Unit Price with VAT:5,45020 €