


ATS-CPX030030030-173-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35940-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030030-173-C3-R0 |
Description | HEATSINK 30X30X30MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.91°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,78300 € | 37,83 € |
| 25 | 3,60360 € | 90,09 € |
| 50 | 3,47340 € | 173,67 € |
| 100 | 3,34780 € | 334,78 € |
| 250 | 3,18856 € | 797,14 € |
| 500 | 3,07304 € | 1.536,52 € |
| 1.000 | 2,96161 € | 2.961,61 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

