


ATS-CPX030030030-173-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1531-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030030-173-C2-R0 |
Description | HEATSINK 30X30X30MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.72°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,86400 € | 38,64 € |
| 25 | 3,68120 € | 92,03 € |
| 50 | 3,54800 € | 177,40 € |
| 100 | 3,41970 € | 341,97 € |
| 250 | 3,25708 € | 814,27 € |
| 500 | 3,13908 € | 1.569,54 € |
| 1.000 | 3,02522 € | 3.025,22 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |

