


ATS-CPX030030030-173-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35939-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030030-173-C1-R0 |
Description | HEATSINK 30X30X30MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.68°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,37700 € | 33,77 € |
| 25 | 3,21680 € | 80,42 € |
| 50 | 3,10060 € | 155,03 € |
| 100 | 2,98850 € | 298,85 € |
| 250 | 2,84640 € | 711,60 € |
| 500 | 2,74328 € | 1.371,64 € |
| 1.000 | 2,64382 € | 2.643,82 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

