


ATS-CPX030030030-145-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35938-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030030-145-C3-R0 |
Description | HEATSINK 30X30X30MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Tray | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.91°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,73600 € | 37,36 € |
| 25 | 3,55880 € | 88,97 € |
| 50 | 3,43020 € | 171,51 € |
| 100 | 3,30620 € | 330,62 € |
| 250 | 3,14892 € | 787,23 € |
| 500 | 3,03484 € | 1.517,42 € |
| 1.000 | 2,92479 € | 2.924,79 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

