


ATS-CPX030030025-144-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1528-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030025-144-C2-R0 |
Description | HEATSINK 30X30X25MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.52°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,36600 € | 33,66 € |
| 25 | 3,20600 € | 80,15 € |
| 50 | 3,09020 € | 154,51 € |
| 100 | 2,97840 € | 297,84 € |
| 250 | 2,83680 € | 709,20 € |
| 500 | 2,73406 € | 1.367,03 € |
| 1.000 | 2,63491 € | 2.634,91 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

