


ATS-CPX030030020-143-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35929-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030020-143-C1-R0 |
Description | HEATSINK 30X30X20MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.28°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,12900 € | 31,29 € |
| 25 | 2,98040 € | 74,51 € |
| 50 | 2,87280 € | 143,64 € |
| 100 | 2,76910 € | 276,91 € |
| 250 | 2,63744 € | 659,36 € |
| 500 | 2,54190 € | 1.270,95 € |
| 1.000 | 2,44975 € | 2.449,75 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

