


ATS-CPX030030010-169-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35924-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030010-169-C3-R0 |
Description | HEATSINK 30X30X10MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.90°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,30600 € | 33,06 € |
| 25 | 3,14920 € | 78,73 € |
| 50 | 3,03560 € | 151,78 € |
| 100 | 2,92590 € | 292,59 € |
| 250 | 2,78676 € | 696,69 € |
| 500 | 2,68584 € | 1.342,92 € |
| 1.000 | 2,58843 € | 2.588,43 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

