


ATS-CPX030030010-141-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35921-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030010-141-C1-R0 |
Description | HEATSINK 30X30X10MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.66°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,91100 € | 29,11 € |
| 25 | 2,77280 € | 69,32 € |
| 50 | 2,67260 € | 133,63 € |
| 100 | 2,57590 € | 257,59 € |
| 250 | 2,45344 € | 613,36 € |
| 500 | 2,36458 € | 1.182,29 € |
| 1.000 | 2,27888 € | 2.278,88 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

