


ATS-CPX025025025-168-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1521-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025025-168-C2-R0 |
Description | HEATSINK 25X25X25MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.01°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,13000 € | 31,30 € |
| 25 | 2,98080 € | 74,52 € |
| 50 | 2,87320 € | 143,66 € |
| 100 | 2,76940 € | 276,94 € |
| 250 | 2,63776 € | 659,44 € |
| 500 | 2,54220 € | 1.271,10 € |
| 1.000 | 2,45004 € | 2.450,04 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

