


ATS-CPX025025020-167-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35915-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025020-167-C1-R0 |
Description | HEATSINK 25X25X20MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.03°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,67000 € | 26,70 € |
| 25 | 2,54280 € | 63,57 € |
| 50 | 2,45120 € | 122,56 € |
| 100 | 2,36260 € | 236,26 € |
| 250 | 2,25028 € | 562,57 € |
| 500 | 2,16880 € | 1.084,40 € |
| 1.000 | 2,09020 € | 2.090,20 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

