


ATS-CPX025025010-165-C3-R0 | |
|---|---|
DigiKey Part Number | ATS35908-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025010-165-C3-R0 |
Description | HEATSINK 25X25X10MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.63°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,61520 € | 65,38 € |
| Unit Price without VAT: | 2,61520 € |
|---|---|
| Unit Price with VAT: | 3,11209 € |

