
ATS-CP-1008-DIY | |
|---|---|
DigiKey Part Number | 684-ATS-CP-1008-DIY-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CP-1008-DIY |
Description | COLDPLATE 0.010C/W@1GPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 8.66" L x 2.76" W x 0.98" H (220.0mm x 70.0mm x 25.0mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 514,05600 € | 5.140,56 € |
| Unit Price without VAT: | 514,05600 € |
|---|---|
| Unit Price with VAT: | 611,72664 € |


