
ATS-64190T-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-64190T-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-64190T-C1-R0 |
Description | PCBCLIP HS ASM, 25X19X22, BLUE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.719" (18.25mm) | |
Diameter | - | |
Fin Height | 0.866" (22.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.42°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 10,83200 € | 108,32 € |
| 25 | 10,31760 € | 257,94 € |
| 50 | 9,94420 € | 497,21 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |

