
ATS-64190P-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-64190P-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-64190P-C1-R0 |
Description | PCBCLIP HS ASM, 25X19X17.5, BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.719" (18.25mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.67°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,88000 € | 11,88 € |
| 10 | 10,51800 € | 105,18 € |
| 25 | 10,01840 € | 250,46 € |
| 50 | 9,88160 € | 494,08 € |
| Unit Price without VAT: | 11,88000 € |
|---|---|
| Unit Price with VAT: | 14,13720 € |

