
ATS-64190G-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-64190G-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-64190G-C1-R0 |
Description | PCBCLIP HS ASM, 25X19X12.5, BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.719" (18.25mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.53°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 € | 11,87 € |
| 10 | 10,50500 € | 105,05 € |
| 25 | 10,00680 € | 250,17 € |
| 50 | 9,64460 € | 482,23 € |
| 100 | 9,29540 € | 929,54 € |
| 300 | 8,76703 € | 2.630,11 € |
| 500 | 8,53134 € | 4.265,67 € |
| 1.000 | 8,22128 € | 8.221,28 € |
| Unit Price without VAT: | 11,87000 € |
|---|---|
| Unit Price with VAT: | 14,12530 € |

