


ATS-61310K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1430-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61310K-C1-R0 |
Description | MAXIGRIP FANSINK 31X31X14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Pin Fins |
Mfr | Length 1.220" (30.99mm) |
Series | Width 1.220" (30.99mm) |
Packaging Bulk | Fin Height 0.571" (14.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.10°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,61000 € | 20,61 € |
| 10 | 16,59200 € | 165,92 € |
| 25 | 15,10880 € | 377,72 € |
| 50 | 14,05460 € | 702,73 € |
| 100 | 13,06600 € | 1.306,60 € |
| 300 | 12,93973 € | 3.881,92 € |
| Unit Price without VAT: | 20,61000 € |
|---|---|
| Unit Price with VAT: | 24,52590 € |

