


ATS-59009-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1374-ND |
Manufacturer | |
Manufacturer Product Number | ATS-59009-C1-R0 |
Description | HEAT SINK 62MM X 52MM X 13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Flip Chip Processors Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 2.441" (62.00mm) | |
Width | 2.047" (52.00mm) | |
Diameter | - | |
Fin Height | 0.512" (13.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,74000 € | 28,74 € |
| 10 | 25,42600 € | 254,26 € |
| 25 | 24,21720 € | 605,43 € |
| 50 | 23,34040 € | 1.167,02 € |
| 100 | 22,49400 € | 2.249,40 € |
| 300 | 21,21333 € | 6.364,00 € |
| Unit Price without VAT: | 28,74000 € |
|---|---|
| Unit Price with VAT: | 34,20060 € |

