


ATS-59007-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1372-ND |
Manufacturer | |
Manufacturer Product Number | ATS-59007-C1-R0 |
Description | HEAT SINK 35MM X 46MM X 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Flip Chip Processors Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.811" (46.00mm) |
Packaging Bulk | Fin Height 0.630" (16.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,30000 € | 22,30 € |
| 10 | 19,73700 € | 197,37 € |
| 25 | 18,79920 € | 469,98 € |
| 50 | 18,11840 € | 905,92 € |
| 100 | 17,46170 € | 1.746,17 € |
| 300 | 16,46803 € | 4.940,41 € |
| 500 | 16,02460 € | 8.012,30 € |
| Unit Price without VAT: | 22,30000 € |
|---|---|
| Unit Price with VAT: | 26,53700 € |

