


ATS-59006-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1371-ND |
Manufacturer | |
Manufacturer Product Number | ATS-59006-C1-R0 |
Description | HEAT SINK 29MM X 37MM X 11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Flip Chip Processors Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 1.457" (37.00mm) |
Series | Width 1.142" (29.00mm) |
Packaging Bulk | Fin Height 0.433" (11.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.20°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Clip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,80000 € | 28,80 € |
| 10 | 25,49100 € | 254,91 € |
| 25 | 24,27880 € | 606,97 € |
| 50 | 23,39960 € | 1.169,98 € |
| 100 | 22,55120 € | 2.255,12 € |
| 300 | 21,26697 € | 6.380,09 € |
| Unit Price without VAT: | 28,80000 € |
|---|---|
| Unit Price with VAT: | 34,27200 € |

