


ATS-59002-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1367-ND |
Manufacturer | |
Manufacturer Product Number | ATS-59002-C1-R0 |
Description | HEAT SINK 25MM X 32MM X 13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Flip Chip Processors Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Angled Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.512" (13.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,15000 € | 38,15 € |
| 10 | 33,76200 € | 337,62 € |
| 25 | 32,15640 € | 803,91 € |
| 50 | 30,99120 € | 1.549,56 € |
| 100 | 29,86710 € | 2.986,71 € |
| 300 | 28,16537 € | 8.449,61 € |
| Unit Price without VAT: | 38,15000 € |
|---|---|
| Unit Price with VAT: | 45,39850 € |

