


ATS-59000-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1365-ND |
Manufacturer | |
Manufacturer Product Number | ATS-59000-C1-R0 |
Description | HEAT SINK 21MM X 45MM X 9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Flip Chip Processors Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Angled Fins | |
Length | 0.827" (21.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,84000 € | 38,84 € |
| 10 | 34,37100 € | 343,71 € |
| 25 | 32,73600 € | 818,40 € |
| 50 | 31,54980 € | 1.577,49 € |
| 100 | 30,40530 € | 3.040,53 € |
| 300 | 28,67273 € | 8.601,82 € |
| Unit Price without VAT: | 38,84000 € |
|---|---|
| Unit Price with VAT: | 46,21960 € |

