


ATS-56011-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1356-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56011-C4-R0 |
Description | HEAT SINK 57.5 X 57.5 X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 2.264" (57.50mm) |
Series | Width 2.264" (57.50mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,24540 € | 2.424,54 € |
| Unit Price without VAT: | 24,24540 € |
|---|---|
| Unit Price with VAT: | 28,85203 € |

