


ATS-56009-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1354-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56009-C4-R0 |
Description | HEAT SINK 58MM X 30MM X 9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 2.283" (58.00mm) |
Packaging Bulk | Fin Height 0.354" (9.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 10 | 14,86300 € | 148,63 € |
| 25 | 14,15640 € | 353,91 € |
| 50 | 13,64400 € | 682,20 € |
| 100 | 13,14980 € | 1.314,98 € |
| 300 | 12,40183 € | 3.720,55 € |
| 500 | 12,06820 € | 6.034,10 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,98010 € |

