


ATS-56008-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1353-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56008-C4-R0 |
Description | HEAT SINK 50MM X 45MM X 16MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Rectangular, Angled Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,29000 € | 25,29 € |
| 10 | 22,38300 € | 223,83 € |
| 25 | 21,31960 € | 532,99 € |
| 50 | 20,54760 € | 1.027,38 € |
| 100 | 19,80280 € | 1.980,28 € |
| 300 | 18,67550 € | 5.602,65 € |
| Unit Price without VAT: | 25,29000 € |
|---|---|
| Unit Price with VAT: | 30,09510 € |

