


ATS-56007-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1338-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56007-C3-R0 |
Description | HEAT SINK 45MM X 45MM X 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Angled Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 € | 21,84 € |
| 10 | 19,32900 € | 193,29 € |
| 25 | 18,41040 € | 460,26 € |
| 50 | 17,74380 € | 887,19 € |
| 100 | 17,10090 € | 1.710,09 € |
| 300 | 16,12760 € | 4.838,28 € |
| 500 | 15,69356 € | 7.846,78 € |
| Unit Price without VAT: | 21,84000 € |
|---|---|
| Unit Price with VAT: | 25,98960 € |

