


ATS-56006-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1351-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56006-C4-R0 |
Description | HEAT SINK 50MM X 45MM X 12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.472" (12.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.90°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 20,73900 € | 207,39 € |
| 25 | 19,75360 € | 493,84 € |
| 50 | 19,03820 € | 951,91 € |
| 100 | 18,34820 € | 1.834,82 € |
| 300 | 17,30377 € | 5.191,13 € |
| 500 | 16,83790 € | 8.418,95 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |

