


ATS-56005-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1350-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56005-C4-R0 |
Description | HEAT SINK 50MM X 45MM X 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 € | 22,17 € |
| 10 | 19,61900 € | 196,19 € |
| 25 | 18,68640 € | 467,16 € |
| 50 | 18,01000 € | 900,50 € |
| 100 | 17,35740 € | 1.735,74 € |
| 300 | 16,36967 € | 4.910,90 € |
| 500 | 15,92896 € | 7.964,48 € |
| Unit Price without VAT: | 22,17000 € |
|---|---|
| Unit Price with VAT: | 26,38230 € |

