


ATS-56005-C3-R0 | |
|---|---|
DigiKey Part Number | ATS1336-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56005-C3-R0 |
Description | HEAT SINK 50MM X 45MM X 15MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Rectangular, Angled Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,34000 € | 20,34 € |
| 10 | 17,99900 € | 179,99 € |
| 25 | 17,14360 € | 428,59 € |
| 50 | 16,52300 € | 826,15 € |
| 100 | 15,92440 € | 1.592,44 € |
| 300 | 15,01817 € | 4.505,45 € |
| 500 | 14,61394 € | 7.306,97 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |

