


ATS-56000-C4-R0 | |
|---|---|
DigiKey Part Number | ATS1345-ND |
Manufacturer | |
Manufacturer Product Number | ATS-56000-C4-R0 |
Description | HEAT SINK 30MM X 30MM X 9MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink ASIC Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.354" (9.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,32150 € | 1.132,15 € |
| Unit Price without VAT: | 11,32150 € |
|---|---|
| Unit Price with VAT: | 13,47259 € |

