


ATS-55400W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1328-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55400W-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 € | 13,54 € |
| 10 | 11,98200 € | 119,82 € |
| 25 | 11,41240 € | 285,31 € |
| 50 | 10,99980 € | 549,99 € |
| 100 | 10,60160 € | 1.060,16 € |
| 300 | 9,99877 € | 2.999,63 € |
| 500 | 9,72990 € | 4.864,95 € |
| Unit Price without VAT: | 13,54000 € |
|---|---|
| Unit Price with VAT: | 16,11260 € |

