


ATS-55375K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1293-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55375K-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,75000 € | 10,75 € |
| 10 | 9,51000 € | 95,10 € |
| 25 | 9,05840 € | 226,46 € |
| 50 | 8,73060 € | 436,53 € |
| 100 | 8,41450 € | 841,45 € |
| 300 | 7,93633 € | 2.380,90 € |
| 500 | 7,72304 € | 3.861,52 € |
| 1.000 | 7,44240 € | 7.442,40 € |
| Unit Price without VAT: | 10,75000 € |
|---|---|
| Unit Price with VAT: | 12,79250 € |

