


ATS-55350K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1292-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55350K-C1-R0 |
Description | HEAT SINK 35MM X 35MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 10 | 9,41400 € | 94,14 € |
| 25 | 8,96720 € | 224,18 € |
| 50 | 8,64260 € | 432,13 € |
| 100 | 8,32980 € | 832,98 € |
| 300 | 7,85643 € | 2.356,93 € |
| 500 | 7,64526 € | 3.822,63 € |
| 1.000 | 7,36750 € | 7.367,50 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |

