


ATS-55330K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1291-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55330K-C1-R0 |
Description | HEAT SINK 33MM X 33MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.299" (32.99mm) |
Mfr | Width 1.299" (32.99mm) |
Packaging Bulk | Fin Height 0.571" (14.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 9,24300 € | 92,43 € |
| 25 | 8,80400 € | 220,10 € |
| 50 | 8,48560 € | 424,28 € |
| 100 | 8,17840 € | 817,84 € |
| 300 | 7,71363 € | 2.314,09 € |
| 500 | 7,50630 € | 3.753,15 € |
| 1.000 | 7,23358 € | 7.233,58 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |

