Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-55330D-C1-R0

DigiKey Part Number
ATS1274-ND
Manufacturer
Manufacturer Product Number
ATS-55330D-C1-R0
Description
HEAT SINK 33MM X 33MM X 9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.299" (32.99mm)
Width
1.299" (32.99mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
12.30°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,02000 €9,02 €
107,98400 €79,84 €
257,60480 €190,12 €
507,32960 €366,48 €
1007,06430 €706,43 €
3006,66293 €1.998,88 €
5006,48392 €3.241,96 €
1.0006,24842 €6.248,42 €
Manufacturers Standard Package
Unit Price without VAT:9,02000 €
Unit Price with VAT:10,73380 €