


ATS-55325W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1324-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55325W-C1-R0 |
Description | HEAT SINK 32.5 X 32.5 X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.280" (32.51mm) |
Mfr | Width 1.280" (32.51mm) |
Packaging Bulk | Fin Height 0.965" (24.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.50°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 11,65900 € | 116,59 € |
| 25 | 11,10480 € | 277,62 € |
| 50 | 10,70320 € | 535,16 € |
| 100 | 10,31570 € | 1.031,57 € |
| 300 | 9,72913 € | 2.918,74 € |
| 500 | 9,46754 € | 4.733,77 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |

