


ATS-55310K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1289-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55310K-C1-R0 |
Description | HEAT SINK 31MM X 31MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.220" (30.99mm) |
Mfr | Width 1.220" (30.99mm) |
Packaging Bulk | Fin Height 0.571" (14.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 € | 10,42 € |
| 10 | 9,22200 € | 92,22 € |
| 25 | 8,78360 € | 219,59 € |
| 50 | 8,46600 € | 423,30 € |
| 100 | 8,15950 € | 815,95 € |
| 300 | 7,69570 € | 2.308,71 € |
| 500 | 7,48890 € | 3.744,45 € |
| 1.000 | 7,21681 € | 7.216,81 € |
| Unit Price without VAT: | 10,42000 € |
|---|---|
| Unit Price with VAT: | 12,39980 € |

