


ATS-55290R-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-55290R-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55290R-C0-R0 |
Description | HEATSINK 29X29X19.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 5,40300 € | 54,03 € |
| 30 | 5,09700 € | 152,91 € |
| 50 | 4,96060 € | 248,03 € |
| 100 | 4,78120 € | 478,12 € |
| 250 | 4,55376 € | 1.138,44 € |
| 500 | 4,38868 € | 2.194,34 € |
| 1.000 | 4,22941 € | 4.229,41 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

