


ATS-55270R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1303-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55270R-C1-R0 |
Description | HEAT SINK 27MM X 27MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 1.063" (27.00mm) |
Mfr | Width 1.063" (27.00mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.80°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,97000 € | 10,97 € |
| 10 | 9,71200 € | 97,12 € |
| 25 | 9,25080 € | 231,27 € |
| 50 | 8,91580 € | 445,79 € |
| 100 | 8,59310 € | 859,31 € |
| 300 | 8,10473 € | 2.431,42 € |
| 500 | 7,88692 € | 3.943,46 € |
| 1.000 | 7,60029 € | 7.600,29 € |
| Unit Price without VAT: | 10,97000 € |
|---|---|
| Unit Price with VAT: | 13,05430 € |

