


ATS-55250W-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-55250W-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55250W-C0-R0 |
Description | HEATSINK 25X25X24.5MM W/OUT TIM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Length 0.984" (25.00mm) |
Mfr | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.965" (24.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Not Included) | Base Product Number |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 7,92500 € | 79,25 € |
| 25 | 7,54920 € | 188,73 € |
| 50 | 7,27600 € | 363,80 € |
| 100 | 7,01270 € | 701,27 € |
| 300 | 6,61423 € | 1.984,27 € |
| 500 | 6,43654 € | 3.218,27 € |
| 1.000 | 6,20275 € | 6.202,75 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

