


ATS-55210W-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1317-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55210W-C1-R0 |
Description | HEAT SINK 21MM X 21MM X 24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 10 | 10,76400 € | 107,64 € |
| 25 | 10,25240 € | 256,31 € |
| 50 | 9,88160 € | 494,08 € |
| 100 | 9,52380 € | 952,38 € |
| 300 | 8,98247 € | 2.694,74 € |
| 500 | 8,74094 € | 4.370,47 € |
| 1.000 | 8,42325 € | 8.423,25 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |

