


ATS-55210R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1300-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55210R-C1-R0 |
Description | HEAT SINK 21MM X 21MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 10 | 9,35900 € | 93,59 € |
| 25 | 8,91480 € | 222,87 € |
| 50 | 8,59240 € | 429,62 € |
| 100 | 8,28140 € | 828,14 € |
| 300 | 7,81073 € | 2.343,22 € |
| 500 | 7,60080 € | 3.800,40 € |
| 1.000 | 7,32465 € | 7.324,65 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |

