


ATS-55150K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1280-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55150K-C1-R0 |
Description | HEAT SINK 15MM X 15MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 0.591" (15.00mm) |
Mfr | Width 0.591" (15.00mm) |
Packaging Bulk | Fin Height 0.571" (14.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 21.40°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 8,20900 € | 82,09 € |
| 25 | 7,81880 € | 195,47 € |
| 50 | 7,53620 € | 376,81 € |
| 100 | 7,26340 € | 726,34 € |
| 300 | 6,85070 € | 2.055,21 € |
| 500 | 6,66662 € | 3.333,31 € |
| 1.000 | 6,42444 € | 6.424,44 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

