

ATS-54425D-C1-R0 | |
---|---|
DigiKey Part Number | ATS1210-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54425D-C1-R0 |
Description | HEAT SINK 42.5 X 42.5 X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.673" (42.50mm) | |
Width | 1.673" (42.49mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 8.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,83000 € | 7,83 € |
10 | 6,93400 € | 69,34 € |
Unit Price without VAT: | 7,83000 € |
---|---|
Unit Price with VAT: | 9,31770 € |