Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-54300K-C1-R0

DigiKey Part Number
ATS1220-ND
Manufacturer
Manufacturer Product Number
ATS-54300K-C1-R0
Description
HEAT SINK 30MM X 30MM X 14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.90°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,91000 €9,91 €
108,77000 €87,70 €
258,35280 €208,82 €
508,05080 €402,54 €
1007,75940 €775,94 €
3007,31850 €2.195,55 €
5007,12186 €3.560,93 €
1.0006,86312 €6.863,12 €
Manufacturers Standard Package
Unit Price without VAT:9,91000 €
Unit Price with VAT:11,79290 €