


ATS-54300D-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1203-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54300D-C1-R0 |
Description | HEAT SINK 30MM X 30MM X 9.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 10 | 7,48500 € | 74,85 € |
| 25 | 7,12960 € | 178,24 € |
| 50 | 6,87180 € | 343,59 € |
| 100 | 6,62320 € | 662,32 € |
| 300 | 6,24687 € | 1.874,06 € |
| 500 | 6,07906 € | 3.039,53 € |
| 1.000 | 5,85833 € | 5.858,33 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

